



UUX1A681MNL1GS | |
|---|---|
DigiKey Part Number | 493-9613-2-ND - Tape & Reel (TR) 493-9613-1-ND - Cut Tape (CT) 493-9613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1A681MNL1GS |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1A681MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 392 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 509.6 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,28060 € | 28,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22360 € | 111,80 € |
| 1 000 | 0,20566 € | 205,66 € |
| 1 500 | 0,19659 € | 294,88 € |
| 2 500 | 0,18649 € | 466,22 € |
| 3 500 | 0,18055 € | 631,92 € |
| 5 000 | 0,17480 € | 874,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

