



UUN2A330MNJ1MS | |
|---|---|
DigiKey Part Number | UUN2A330MNJ1MTR-ND - Tape & Reel (TR) 493-UUN2A330MNJ1MSCT-ND - Cut Tape (CT) 493-UUN2A330MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN2A330MNJ1MS |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN2A330MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,20300 € | 12,03 € |
| 50 | 0,94020 € | 47,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,81553 € | 122,33 € |
| 300 | 0,75370 € | 226,11 € |
| 450 | 0,72247 € | 325,11 € |
| 750 | 0,68768 € | 515,76 € |
| 1 050 | 0,66724 € | 700,60 € |
| 1 500 | 0,64747 € | 971,21 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,19600 € |

