MFR Recommended




UUN1E102MNQ1ZD | |
|---|---|
DigiKey Part Number | 493-17322-ND |
Manufacturer | |
Manufacturer Product Number | UUN1E102MNQ1ZD |
Description | CAP ALUM 1000UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1E102MNQ1ZD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 897 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUN1E102MNJ1MS | Nichicon | 65 | 493-UUN1E102MNJ1MSCT-ND | 2,76000 € | MFR Recommended |


