



UUJ2W220MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2W220MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2W220MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2W220MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2W220MNJ1MS |
Description | CAP ALUM 22UF 20% 450V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2W220MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 208 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,81500 € | 18,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,37253 € | 102,94 € |
| 150 | 1,26720 € | 190,08 € |
| 225 | 1,21404 € | 273,16 € |
| 375 | 1,15475 € | 433,03 € |
| 525 | 1,11990 € | 587,95 € |
| 750 | 1,08624 € | 814,68 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,25200 € |

