CM100505-3N3DL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 16 326
Unit Price: 0,22000 €
Datasheet
3.3 nH Unshielded Drum Core, Wirewound Inductor 400 mA 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM100505-3N3DL

DigiKey Part Number
CM100505-3N3DL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM100505-3N3DL
Description
FIXED IND 3.3NH 400MA 120 MOHM
Customer Reference
Detailed Description
3.3 nH Unshielded Drum Core, Wirewound Inductor 400 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM100505-3N3DL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes