



URS1C332MHD1TN | |
|---|---|
DigiKey Part Number | 493-12192-1-ND - Cut Tape (CT) 493-12192-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1C332MHD1TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1C332MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.46 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.679 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,87700 € | 8,77 € |
| 50 | 0,67740 € | 33,87 € |
| 100 | 0,61420 € | 61,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54668 € | 136,67 € |
| 500 | 0,50548 € | 252,74 € |
| 750 | 0,48468 € | 363,51 € |
| 1 250 | 0,46149 € | 576,86 € |
| 1 750 | 0,44786 € | 783,75 € |
| 2 500 | 0,43469 € | 1 086,73 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,63200 € |

