UPW2G470MRD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1 164
Unit Price: 2,41000 €
Datasheet

Similar


Nichicon
In Stock: 369
Unit Price: 2,16000 €
Datasheet

Similar


Nichicon
In Stock: 116
Unit Price: 2,90000 €
Datasheet

Similar


Nichicon
In Stock: 207
Unit Price: 2,72000 €
Datasheet

Similar


Nichicon
In Stock: 501
Unit Price: 3,57000 €
Datasheet

Similar


Nichicon
In Stock: 240
Unit Price: 2,71000 €
Datasheet

Similar


Nichicon
In Stock: 705
Unit Price: 2,08000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,23027 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,55380 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,51404 €
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2G470MRD6

DigiKey Part Number
493-2063-ND
Manufacturer
Manufacturer Product Number
UPW2G470MRD6
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2G470MRD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
272 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes