47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPW2A470MPD1TD

DigiKey Part Number
493-11752-1-ND - Cut Tape (CT)
493-11752-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW2A470MPD1TD
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2A470MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
126 mA @ 120 Hz
Ripple Current @ High Frequency
420 mA @ 100 kHz
Impedance
370 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 680
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30500 €3,05 €
500,22660 €11,33 €
1000,20170 €20,17 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,15860 €79,30 €
1 0000,14500 €145,00 €
1 5000,13814 €207,21 €
2 5000,13048 €326,20 €
3 5000,12597 €440,89 €
5 0000,12162 €608,10 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58800 €