



UPW1V391MPD1TD | |
|---|---|
DigiKey Part Number | 493-11964-1-ND - Cut Tape (CT) 493-11964-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V391MPD1TD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,35760 € | 35,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27832 € | 139,16 € |
| 1 000 | 0,25693 € | 256,93 € |
| 1 500 | 0,24614 € | 369,21 € |
| 2 500 | 0,23410 € | 585,25 € |
| 3 500 | 0,22702 € | 794,57 € |
| 5 000 | 0,22018 € | 1 100,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

