



UPW1E4R7MDD1TD | |
|---|---|
DigiKey Part Number | 493-11353-1-ND - Cut Tape (CT) 493-11353-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E4R7MDD1TD |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E4R7MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Obsolete | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H4R7MDD1TD | Nichicon | 10 | 493-11404-1-ND | 0,05910 € | Upgrade |
| UPV1H4R7MFD1TD | Nichicon | 16 | 493-11704-1-ND | 0,49000 € | Upgrade |
| UPJ1K4R7MDD1TD | Nichicon | 2 601 | 493-5101-1-ND | 0,37000 € | Similar |
| UPS2A4R7MDD1TD | Nichicon | 420 | 493-5381-1-ND | 0,29000 € | Similar |
| UPS1E4R7MDD1TD | Nichicon | 2 767 | 493-11320-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07588 € | 37,94 € |
| 1 000 | 0,06849 € | 68,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06234 € | 124,68 € |
| 4 000 | 0,05722 € | 228,88 € |
| 6 000 | 0,05463 € | 327,78 € |
| 10 000 | 0,05175 € | 517,50 € |
| 14 000 | 0,05005 € | 700,70 € |
| 20 000 | 0,04842 € | 968,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

