



UPW1C122MPD1TD | |
|---|---|
DigiKey Part Number | 493-12043-1-ND - Cut Tape (CT) 493-12043-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C122MPD1TD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C122MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.224 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Not For New Designs | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JXF1200MEFC10X25 | Rubycon | 0 | 1189-3322-ND | 0,59717 € | Parametric Equivalent |
| 860080375020 | Würth Elektronik | 490 | 732-9008-1-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,50460 € | 25,23 € |
| 100 | 0,45500 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37000 € | 185,00 € |
| 1 000 | 0,34319 € | 343,19 € |
| 1 500 | 0,32966 € | 494,49 € |
| 2 500 | 0,31457 € | 786,43 € |
| 3 500 | 0,30570 € | 1 069,95 € |
| 5 000 | 0,29714 € | 1 485,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |

