



UPV1E151MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV1E151MGD1TACT-ND - Cut Tape (CT) UPV1E151MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1E151MGD1TA |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1E151MGD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 460 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 270 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160474014 | Würth Elektronik | 727 | 732-9514-1-ND | 0,31000 € | Parametric Equivalent |
| RXW151M1EBK-0811S | Surge | 0 | 4403-RXW151M1EBK-0811S-ND | 0,06522 € | Parametric Equivalent |
| RXW151M1VBK-0811S | Surge | 0 | 4403-RXW151M1VBK-0811S-ND | 0,06648 € | Parametric Equivalent |
| RZW151M1VBK-0811S | Surge | 0 | 4403-RZW151M1VBK-0811S-ND | 0,06648 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,32360 € | 32,36 € |
| 500 | 0,25942 € | 129,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17842 € | 178,42 € |
| 2 000 | 0,16509 € | 330,18 € |
| 3 000 | 0,15835 € | 475,05 € |
| 5 000 | 0,15085 € | 754,25 € |
| 7 000 | 0,14643 € | 1 025,01 € |
| 10 000 | 0,14217 € | 1 421,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

