



UPTW6220MHD1TO | |
|---|---|
DigiKey Part Number | 493-5423-1-ND - Cut Tape (CT) 493-5423-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPTW6220MHD1TO |
Description | CAP ALUM 22UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPTW6220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 320 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,91900 € | 9,19 € |
| 50 | 0,71080 € | 35,54 € |
| 100 | 0,64490 € | 64,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53152 € | 265,76 € |
| 1 000 | 0,49580 € | 495,80 € |
| 1 500 | 0,47778 € | 716,67 € |
| 2 500 | 0,45769 € | 1 144,22 € |
| 3 500 | 0,44589 € | 1 560,62 € |
| 5 000 | 0,43448 € | 2 172,40 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |

