



UPS2E100MPD1TD | |
|---|---|
DigiKey Part Number | 493-11806-1-ND - Cut Tape (CT) 493-11806-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2E100MPD1TD |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2E100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 88 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140.8 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27280 € | 13,64 € |
| 100 | 0,24350 € | 24,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19290 € | 96,45 € |
| 1 000 | 0,17692 € | 176,92 € |
| 1 500 | 0,16885 € | 253,28 € |
| 2 500 | 0,15986 € | 399,65 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

