



UPS2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11734-1-ND - Cut Tape (CT) 493-11734-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 71.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Impedance | 370 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21540 € | 21,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16978 € | 84,89 € |
| 1 000 | 0,15538 € | 155,38 € |
| 1 500 | 0,14811 € | 222,16 € |
| 2 500 | 0,13999 € | 349,98 € |
| 3 500 | 0,13522 € | 473,27 € |
| 5 000 | 0,13061 € | 653,05 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

