1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1V152MHD1TN

DigiKey Part Number
493-12181-1-ND - Cut Tape (CT)
493-12181-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1V152MHD1TN
Description
CAP ALUM 1500UF 20% 35V RADIAL
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1V152MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.653 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,90300 €9,03 €
500,69820 €34,91 €
1000,63350 €63,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,56424 €141,06 €
5000,52196 €260,98 €
7500,50064 €375,48 €
1 2500,47686 €596,08 €
1 7500,46288 €810,04 €
2 5000,44938 €1 123,45 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,66800 €