



UPS1C221MPD1TD | |
|---|---|
DigiKey Part Number | 493-5357-1-ND - Cut Tape (CT) 493-5357-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C221MPD1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,15960 € | 15,96 € |
| 500 | 0,12424 € | 62,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11308 € | 113,08 € |
| 2 000 | 0,10380 € | 207,60 € |
| 3 000 | 0,09912 € | 297,36 € |
| 5 000 | 0,09389 € | 469,45 € |
| 7 000 | 0,09082 € | 635,74 € |
| 10 000 | 0,08785 € | 878,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

