



| UPM2D4R7MPD1TD | |
|---|---|
| DigiKey Part Number | 493-5318-1-ND - Cut Tape (CT) 493-5318-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UPM2D4R7MPD1TD | 
| Description | CAP ALUM 4.7UF 20% 200V RADIAL | 
| Customer Reference | |
| Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UPM2D4R7MPD1TD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 200 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 96 mA @ 10 kHz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.669" (17.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,77000 € | 0,77 € | 
| 10 | 0,48900 € | 4,89 € | 
| 50 | 0,36940 € | 18,47 € | 
| 100 | 0,33150 € | 33,15 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,24554 € | 122,77 € | 
| Unit Price without VAT: | 0,77000 € | 
|---|---|
| Unit Price with VAT: | 0,92400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France