



UPM2A270MPD1TD | |
|---|---|
DigiKey Part Number | 493-5299-1-ND - Cut Tape (CT) 493-5299-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A270MPD1TD |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A270MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Impedance | 470 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,27550 € | 27,55 € |
| 500 | 0,21952 € | 109,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20183 € | 201,83 € |
| 2 000 | 0,18712 € | 374,24 € |
| 3 000 | 0,17970 € | 539,10 € |
| 5 000 | 0,17143 € | 857,15 € |
| 7 000 | 0,16656 € | 1 165,92 € |
| 10 000 | 0,16187 € | 1 618,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

