



UPM1V101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11769-1-ND - Cut Tape (CT) 493-11769-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V101MPD1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 460 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,25580 € | 12,79 € |
| 100 | 0,22820 € | 22,82 € |
| 500 | 0,18036 € | 90,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16528 € | 165,28 € |
| 2 000 | 0,15273 € | 305,46 € |
| 3 000 | 0,14639 € | 439,17 € |
| 5 000 | 0,13933 € | 696,65 € |
| 7 000 | 0,13518 € | 946,26 € |
| 10 000 | 0,13117 € | 1 311,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

