



UPM1H271MHD6TN | |
|---|---|
DigiKey Part Number | 493-5251-1-ND - Cut Tape (CT) 493-5251-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H271MHD6TN |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H271MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.12 A @ 10 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,66200 € | 33,10 € |
| 100 | 0,59990 € | 59,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53364 € | 133,41 € |
| 500 | 0,49324 € | 246,62 € |
| 750 | 0,47283 € | 354,62 € |
| 1 250 | 0,45007 € | 562,59 € |
| 1 750 | 0,43670 € | 764,22 € |
| 2 500 | 0,42378 € | 1 059,45 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

