UPM1C821MPD1CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,33993 €

Parametric Equivalent


Nichicon
In Stock: 1 400
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 397
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,42383 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,21811 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 339
Unit Price: 1,33000 €
Datasheet
Image for UPM1C821MPD1CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPM1C821MPD1CA

DigiKey Part Number
UPM1C821MPD1CA-ND
Manufacturer
Manufacturer Product Number
UPM1C821MPD1CA
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Ripple Current @ High Frequency
1.26 A @ 10 kHz
Impedance
55 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
6000,35197 €211,18 €
Unit Price without VAT:0,35197 €
Unit Price with VAT:0,42236 €