



UPM1C101MED1TA | |
|---|---|
DigiKey Part Number | 493-15704-1-ND - Cut Tape (CT) 493-15704-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C101MED1TA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C101MED1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 265 mA @ 10 kHz |
Part Status Obsolete | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C101MED1TD | Nichicon | 8 737 | 493-5010-1-ND | 0,32000 € | Direct |
| UPM1C101MED | Nichicon | 1 495 | UPM1C101MED-ND | 0,32000 € | Parametric Equivalent |
| 860080473006 | Würth Elektronik | 7 972 | 732-9022-1-ND | 0,14000 € | Upgrade |
| 860160473011 | Würth Elektronik | 2 022 | 732-9511-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12160 € | 12,16 € |
| 500 | 0,09372 € | 46,86 € |
| 1 000 | 0,08491 € | 84,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07168 € | 143,36 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

