

UPM1A391MPD6 | |
---|---|
DigiKey Part Number | 493-17088-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A391MPD6 |
Description | CAP ALUM 390UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A391MPD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 635 mA @ 10 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,39000 € | 3,90 € |
50 | 0,29260 € | 14,63 € |
100 | 0,26150 € | 26,15 € |
500 | 0,20806 € | 104,03 € |
2 000 | 0,17722 € | 354,44 € |
4 000 | 0,16558 € | 662,32 € |
6 000 | 0,15971 € | 958,26 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,74400 € |