Parametric Equivalent
Parametric Equivalent




UPJ2A331MHD6TN | |
|---|---|
DigiKey Part Number | 493-12286-1-ND - Cut Tape (CT) 493-12286-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A331MHD6TN |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A331MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 10 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02700 € | 10,27 € |
| 50 | 0,80440 € | 40,22 € |
| 100 | 0,72670 € | 72,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71656 € | 179,14 € |
| 500 | 0,60262 € | 301,31 € |
| 750 | 0,57891 € | 434,18 € |
| 1 250 | 0,55185 € | 689,81 € |
| 1 750 | 0,53693 € | 939,63 € |
| 2 500 | 0,52192 € | 1 304,80 € |
| 3 000 | 0,51478 € | 1 544,34 € |
| 6 000 | 0,49061 € | 2 943,66 € |
| 6 250 | 0,48971 € | 3 060,69 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |



