680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V681MHD6TN

DigiKey Part Number
493-12134-1-ND - Cut Tape (CT)
493-12134-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V681MHD6TN
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V681MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.27 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.54 A @ 10 kHz
Part Status
Not For New Designs
Impedance
66 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 379
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,81700 €8,17 €
500,62900 €31,45 €
1000,56970 €56,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,43456 €108,64 €
5000,40026 €200,13 €
7500,38293 €287,20 €
1 2500,36362 €454,52 €
1 7500,35226 €616,46 €
2 5000,34128 €853,20 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,52400 €