



UPJ1V560MED1TD | |
|---|---|
DigiKey Part Number | 493-5124-1-ND - Cut Tape (CT) 493-5124-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V560MED1TD |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V560MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 295 mA @ 10 kHz |
Part Status Obsolete | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V560MED1TD | Nichicon | 1 938 | 493-11504-1-ND | 0,35000 € | Direct |
| UPJ1V560MED | Nichicon | 1 443 | 493-17064-ND | 0,32000 € | Parametric Equivalent |
| UPW1V560MED | Nichicon | 6 | 493-1859-ND | 0,33000 € | Parametric Equivalent |
| 860080573004 | Würth Elektronik | 4 073 | 732-9096-1-ND | 0,14000 € | Direct |
| 860160573008 | Würth Elektronik | 1 290 | 732-9546-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,09986 € | 49,93 € |
| 1 000 | 0,09057 € | 90,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07980 € | 159,60 € |
| 4 000 | 0,07360 € | 294,40 € |
| 6 000 | 0,07047 € | 422,82 € |
| 10 000 | 0,06699 € | 669,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

