Parametric Equivalent
Parametric Equivalent

UPJ1V101MPD1CA | |
|---|---|
DigiKey Part Number | UPJ1V101MPD1CA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V101MPD1CA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 460 mA @ 10 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V101MPD | Nichicon | 9 325 | UPJ1V101MPD-ND | 0,39000 € | Parametric Equivalent |
| UPJ1V101MPD1TA | Nichicon | 3 484 | 493-17408-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09952 € | 398,08 € |
| Unit Price without VAT: | 0,09952 € |
|---|---|
| Unit Price with VAT: | 0,11942 € |


