



UPJ1H120MDD1TD | |
|---|---|
DigiKey Part Number | 493-5043-1-ND - Cut Tape (CT) 493-5043-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H120MDD1TD |
Description | CAP ALUM 12UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 12 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H120MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 125 mA @ 10 kHz |
Part Status Obsolete | Impedance 1.7 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H120MDD1TD | Nichicon | 1 264 | 493-5246-1-ND | 0,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07584 € | 37,92 € |
| 1 000 | 0,06849 € | 68,49 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

