UPJ1H120MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1 400
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 849
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 326
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05652 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05461 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05728 €
Datasheet
12 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1H120MDD

DigiKey Part Number
UPJ1H120MDD-ND
Manufacturer
Manufacturer Product Number
UPJ1H120MDD
Description
CAP ALUM 12UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
12 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H120MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
62 mA @ 120 Hz
Ripple Current @ High Frequency
125 mA @ 10 kHz
Impedance
1.7 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes