UPJ1E681MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 974
Unit Price: 0,95000 €
Datasheet

Similar


Nichicon
In Stock: 993
Unit Price: 0,73000 €
Datasheet

Similar


Nichicon
In Stock: 10 448
Unit Price: 0,75000 €
Datasheet

Similar


Panasonic Industry
In Stock: 750
Unit Price: 0,93000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 941
Unit Price: 0,94000 €
Datasheet

Similar


Chemi-Con
In Stock: 1 973
Unit Price: 0,93000 €
Datasheet
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1E681MHD6

DigiKey Part Number
UPJ1E681MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1E681MHD6
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E681MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Impedance
84 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7000,28940 €202,58 €
Manufacturers Standard Package
Unit Price without VAT:0,28940 €
Unit Price with VAT:0,34728 €