Upgrade




UPJ1E681MHD6TN | |
|---|---|
DigiKey Part Number | 493-5040-1-ND - Cut Tape (CT) 493-5040-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E681MHD6TN |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E681MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 84 mOhms |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V681SB | Panasonic Industry | 0 | EEU-FC1V681SB-ND | 0,63040 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,83800 € | 8,38 € |
| 50 | 0,64600 € | 32,30 € |
| 100 | 0,58540 € | 58,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52044 € | 130,11 € |
| 500 | 0,48082 € | 240,41 € |
| 750 | 0,46081 € | 345,61 € |
| 1 250 | 0,43851 € | 548,14 € |
| 1 750 | 0,42539 € | 744,43 € |
| 2 500 | 0,41274 € | 1 031,85 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |


