Direct




UPJ1C821MPD1TD | |
|---|---|
DigiKey Part Number | 493-5032-1-ND - Cut Tape (CT) 493-5032-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C821MPD1TD |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.03 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 10 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54700 € | 5,47 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,37320 € | 37,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30080 € | 150,40 € |
| 1 000 | 0,27798 € | 277,98 € |
| 1 500 | 0,26647 € | 399,70 € |
| 2 500 | 0,25363 € | 634,08 € |
| 3 500 | 0,24608 € | 861,28 € |
| 5 000 | 0,23879 € | 1 193,95 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |


