UPJ1C391MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1 999
Unit Price: 0,56000 €
Datasheet
UPJ Series 21mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 21mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1C391MPD1TD

DigiKey Part Number
493-5025-1-ND - Cut Tape (CT)
493-5025-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1C391MPD1TD
Description
CAP ALUM 390UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C391MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 10 kHz
Impedance
160 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34700 €3,47 €
500,25960 €12,98 €
1000,23170 €23,17 €
5000,18390 €91,95 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,16879 €168,79 €
2 0000,15624 €312,48 €
3 0000,14989 €449,67 €
5 0000,14282 €714,10 €
7 0000,13867 €970,69 €
10 0000,13466 €1 346,60 €
25 0000,12594 €3 148,50 €
50 0000,12064 €6 032,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €