



UPJ1C332MHD6TN | |
|---|---|
DigiKey Part Number | 493-5024-1-ND - Cut Tape (CT) 493-5024-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C332MHD6TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C332MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.88 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.09 A @ 10 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,70200 € | 35,10 € |
| 100 | 0,63700 € | 63,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,56380 € | 140,95 € |
| 500 | 0,52156 € | 260,78 € |
| 750 | 0,50025 € | 375,19 € |
| 1 250 | 0,47649 € | 595,61 € |
| 1 750 | 0,46251 € | 809,39 € |
| 2 500 | 0,44902 € | 1 122,55 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

