



UPJ1A221MED1TD | |
|---|---|
DigiKey Part Number | 493-4996-1-ND - Cut Tape (CT) 493-4996-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A221MED1TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A221MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 370 mA @ 10 kHz | |
Impedance | 380 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15280 € | 7,64 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,10480 € | 52,40 € |
| 1 000 | 0,09519 € | 95,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08305 € | 166,10 € |
| 4 000 | 0,07671 € | 306,84 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

