Direct




UPJ0J222MHD6TN | |
|---|---|
DigiKey Part Number | 493-4975-1-ND - Cut Tape (CT) 493-4975-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J222MHD6TN |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J222MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.34 A @ 10 kHz |
Part Status Not For New Designs | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM0J222MHD6TN | Nichicon | 218 | 493-12131-1-ND | 1,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,58900 € | 29,45 € |
| 100 | 0,53280 € | 53,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47268 € | 118,17 € |
| 500 | 0,43596 € | 217,98 € |
| 750 | 0,41745 € | 313,09 € |
| 1 250 | 0,39678 € | 495,98 € |
| 1 750 | 0,38465 € | 673,14 € |
| 2 500 | 0,37291 € | 932,28 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


