



UPJ0J152MPD | |
|---|---|
DigiKey Part Number | 493-14368-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J152MPD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J152MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 10 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,32320 € | 16,16 € |
| 100 | 0,28920 € | 28,92 € |
| 500 | 0,23084 € | 115,42 € |
| 1 200 | 0,20812 € | 249,74 € |
| 3 600 | 0,18618 € | 670,25 € |
| 6 000 | 0,17798 € | 1 067,88 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

