

UPA1V222MHD6TN | |
---|---|
DigiKey Part Number | 493-4918-1-ND - Cut Tape (CT) 493-4918-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V222MHD6TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V222MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.244 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,40000 € | 2,40 € |
10 | 1,60300 € | 16,03 € |
50 | 1,26980 € | 63,49 € |
100 | 1,16460 € | 116,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,00608 € | 251,52 € |
500 | 0,93990 € | 469,95 € |
750 | 0,90653 € | 679,90 € |
1 250 | 0,86934 € | 1 086,67 € |
1 750 | 0,84748 € | 1 483,09 € |
2 500 | 0,82637 € | 2 065,93 € |
3 000 | 0,81633 € | 2 448,99 € |
6 000 | 0,78236 € | 4 694,16 € |
6 250 | 0,78150 € | 4 884,38 € |
Unit Price without VAT: | 2,40000 € |
---|---|
Unit Price with VAT: | 2,88000 € |