UPA1V181MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1 689
Unit Price: 0,63000 €
Datasheet
UPA Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 8mm

UPA1V181MPD1TD

DigiKey Part Number
493-12377-1-ND - Cut Tape (CT)
493-12377-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1V181MPD1TD
Description
CAP ALUM 180UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V181MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
409.5 mA @ 120 Hz
Impedance
90 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,40100 €4,01 €
500,30020 €15,01 €
1000,26870 €26,87 €
5000,21400 €107,00 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,19677 €196,77 €
2 0000,18245 €364,90 €
3 0000,17521 €525,63 €
5 0000,16715 €835,75 €
7 0000,16241 €1 136,87 €
10 0000,15783 €1 578,30 €
12 0000,15566 €1 867,92 €
24 0000,14829 €3 558,96 €
25 0000,14790 €3 697,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,75600 €