



UPA1C332MHD6TN | |
|---|---|
DigiKey Part Number | 493-4888-1-ND - Cut Tape (CT) 493-4888-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C332MHD6TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C332MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.981 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,31300 € | 13,13 € |
| 50 | 1,03080 € | 51,54 € |
| 100 | 0,94140 € | 94,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84604 € | 211,51 € |
| 500 | 0,78792 € | 393,96 € |
| 750 | 0,75859 € | 568,94 € |
| 1 250 | 0,72587 € | 907,34 € |
| 1 750 | 0,70666 € | 1 236,65 € |
| 2 500 | 0,68808 € | 1 720,20 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

