1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1A102MPD3TD

DigiKey Part Number
493-4863-1-ND - Cut Tape (CT)
493-4863-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1A102MPD3TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A102MPD3TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Part Status
Active
Impedance
49 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51400 €5,14 €
500,38880 €19,44 €
1000,34910 €34,91 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,28076 €140,38 €
1 0000,25922 €259,22 €
1 5000,24834 €372,51 €
2 5000,23622 €590,55 €
3 5000,22909 €801,81 €
5 0000,22221 €1 111,05 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €