



UPA0J152MPD6TD | |
|---|---|
DigiKey Part Number | 493-4851-1-ND - Cut Tape (CT) 493-4851-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J152MPD6TD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J152MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.054 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51400 € | 5,14 € |
| 50 | 0,38900 € | 19,45 € |
| 100 | 0,34940 € | 34,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28100 € | 140,50 € |
| 1 000 | 0,25945 € | 259,45 € |
| 1 500 | 0,24857 € | 372,86 € |
| 2 500 | 0,23644 € | 591,10 € |
| 3 500 | 0,22930 € | 802,55 € |
| 5 000 | 0,22241 € | 1 112,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

