



ULR2G120MNL1GS | |
|---|---|
DigiKey Part Number | 493-6708-2-ND - Tape & Reel (TR) 493-6708-1-ND - Cut Tape (CT) 493-6708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULR2G120MNL1GS |
Description | CAP ALUM 12UF 20% 400V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULR2G120MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,91200 € | 9,12 € |
| 50 | 0,70500 € | 35,25 € |
| 100 | 0,63970 € | 63,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,54018 € | 216,07 € |
| 800 | 0,50261 € | 402,09 € |
| 1 200 | 0,48365 € | 580,38 € |
| 2 000 | 0,46251 € | 925,02 € |
| 2 800 | 0,45009 € | 1 260,25 € |
| 4 000 | 0,43809 € | 1 752,36 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

