



ULH2D150MNL1GS | |
|---|---|
DigiKey Part Number | 493-6688-2-ND - Tape & Reel (TR) 493-6688-1-ND - Cut Tape (CT) 493-6688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULH2D150MNL1GS |
Description | CAP ALUM 15UF 20% 200V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULH2D150MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,52160 € | 26,08 € |
| 100 | 0,47080 € | 47,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38312 € | 191,56 € |
| 1 000 | 0,35549 € | 355,49 € |
| 1 500 | 0,34155 € | 512,33 € |
| 2 500 | 0,32600 € | 815,00 € |
| 3 500 | 0,31686 € | 1 109,01 € |
| 5 000 | 0,30803 € | 1 540,15 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

