



ULH2C180MNL1GS | |
|---|---|
DigiKey Part Number | 493-6685-2-ND - Tape & Reel (TR) 493-6685-1-ND - Cut Tape (CT) 493-6685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULH2C180MNL1GS |
Description | CAP ALUM 18UF 20% 160V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULH2C180MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65200 € | 6,52 € |
| 50 | 0,49780 € | 24,89 € |
| 100 | 0,44880 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36470 € | 182,35 € |
| 1 000 | 0,33818 € | 338,18 € |
| 1 500 | 0,32481 € | 487,21 € |
| 2 500 | 0,30989 € | 774,73 € |
| 3 500 | 0,30113 € | 1 053,95 € |
| 5 000 | 0,29266 € | 1 463,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

