



ULD2W150MHD1TO | |
|---|---|
DigiKey Part Number | 493-13894-1-ND - Cut Tape (CT) 493-13894-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W150MHD1TO |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W150MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 252 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 0,88720 € | 44,36 € |
| 100 | 0,80850 € | 80,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69898 € | 349,49 € |
| 1 000 | 0,64049 € | 640,49 € |
| 1 500 | 0,63252 € | 948,78 € |
| 2 500 | 0,60768 € | 1 519,20 € |
| 3 500 | 0,59308 € | 2 075,78 € |
| 5 000 | 0,57898 € | 2 894,90 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |

