3.9 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2G3R9MPD1TD

DigiKey Part Number
493-13882-1-ND - Cut Tape (CT)
493-13882-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2G3R9MPD1TD
Description
CAP ALUM 3.9UF 20% 400V RADIAL
Customer Reference
Detailed Description
3.9 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2G3R9MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Ripple Current @ High Frequency
114 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 274
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54800 €5,48 €
500,41600 €20,80 €
1000,37400 €37,40 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,30164 €150,82 €
1 0000,27884 €278,84 €
1 5000,26733 €401,00 €
2 5000,25450 €636,25 €
3 5000,24695 €864,33 €
5 0000,23966 €1 198,30 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,04400 €