Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ULD1E101MED1TD | |
|---|---|
DigiKey Part Number | 493-16247-1-ND - Cut Tape (CT) 493-16247-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1E101MED1TD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1E101MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 147 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXM100MEFC6.3X11 | Rubycon | 0 | 1189-2239-ND | 0,05682 € | Parametric Equivalent |
| 25YXM100MEFCT16.3X11 | Rubycon | 0 | 25YXM100MEFCT16.3X11-ND | 0,06787 € | Parametric Equivalent |
| 25YXM100MEFR6.3X11 | Rubycon | 19 599 | 1189-25YXM100MEFR6.3X11-ND | 0,27000 € | Parametric Equivalent |


