



ULD1C101MED1TD | |
|---|---|
DigiKey Part Number | 493-14722-1-ND - Cut Tape (CT) 493-14722-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1C101MED1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1C101MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 147 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07730 € | 38,65 € |
| 1 000 | 0,06980 € | 69,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06355 € | 127,10 € |
| 4 000 | 0,05835 € | 233,40 € |
| 6 000 | 0,05573 € | 334,38 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

